Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. VOD223T
VOD223T - 1
VOD223T - 2
VOD223T - 3
Extended1/3
* Images are for reference only
VOD223T
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
VOD223T
JLCPCB Part #
C17519499
Package
SOIC-8
Description
-40℃~+100℃ 1.3V 15us 1V@1mA,0.5mA 2 250mW 30V 30mA 30us 4kV 500% 6V DC Phototransistor SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVishay Intertech
PackageSOIC-8
Operating Temperature-40℃~+100℃
Load Voltage30V
Forward Current(If)30mA
Rise time15us
Output TypePhototransistor
Isolation Voltage(Vrms)4kV
Reverse Voltage6V
Total Power Dissipation(Pd)250mW
Number of Outputs2
Input typeDC
Current Transfer Ratio (CTR) Minimum500%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1V@1mA,0.5mA
Fall time30us
Voltage - Forward(Vf)1.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Transistor, Photovoltaic Output Optoisolators
  6. VOD223T
VOD223T

* Images are for reference only

VOD223T

Extended
Manufacturer

Vishay Intertech

MFR.Part #
VOD223T
JLCPCB Part #
C17519499
Package
SOIC-8
Description
-40℃~+100℃ 1.3V 15us 1V@1mA,0.5mA 2 250mW 30V 30mA 30us 4kV 500% 6V DC Phototransistor SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VOD223T

* Images are for reference only

VOD223T
Extended
Manufacturer

Vishay Intertech

MFR.Part #
VOD223T
JLCPCB Part #
C17519499
Package
SOIC-8
Description
-40℃~+100℃ 1.3V 15us 1V@1mA,0.5mA 2 250mW 30V 30mA 30us 4kV 500% 6V DC Phototransistor SOIC-8 Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VOD223T Specifications

VOD223T technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVishay Intertech
PackageSOIC-8
Operating Temperature-40℃~+100℃
Load Voltage30V
Forward Current(If)30mA
Rise time15us
Output TypePhototransistor
Isolation Voltage(Vrms)4kV
Reverse Voltage6V
Total Power Dissipation(Pd)250mW
Number of Outputs2
Input typeDC
Current Transfer Ratio (CTR) Minimum500%
FeaturesDarlington output structure
Vce Saturation(VCE(sat))1V@1mA,0.5mA
Fall time30us
Voltage - Forward(Vf)1.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VOD223T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VOD223T Schematic Symbol & PCB Footprint

The VOD223T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.