3N245TX
Extended
* Images are for reference only
3N245TX
Attributes
Value
Manufacturer
MFR.Part #
3N245TX
JLCPCB Part #
C17518960
Package
TO-72-4
Description
-55℃~+125℃ 1 1.3V 10us 10us 1kV 30mA TO-72-4 Transistor, Photovoltaic Output Optoisolators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerOPTEK
PackageTO-72-4
Operating Temperature-55℃~+125℃
Rise time10us
Output Current30mA
Isolation Voltage(Vrms)1kV
Fall time10us
Voltage - Forward(Vf)1.3V
Number of Outputs1