
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 170uA | |
| Features | Adjustable gain control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMN21111 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | PANASONIC | |
| Package | Plugin | |
| Operating Temperature | -20℃~+60℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 170uA | |
| Features | Adjustable gain control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMN21111. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMN21111 datasheets or manufacturer documentation.
Datasheet: AMN21111 Datasheet (PDF)
The AMN21111 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.