Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL1801IVZ
ISL1801IVZ
Extended
* Images are for reference only
ISL1801IVZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL1801IVZ
JLCPCB Part #
C17516369
Package
TFSOP-48-6.1mm
Description
-40℃~+85℃ 120mA、200mA 3.3V、10V 9V~90V Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting TFSOP-48-6.1mm Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageTFSOP-48-6.1mm
Operating Temperature-40℃~+85℃
Output Current120mA、200mA
Input Voltage9V~90V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting
Output Voltage3.3V、10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. ISL1801IVZ
ISL1801IVZ

* Images are for reference only

ISL1801IVZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL1801IVZ
JLCPCB Part #
C17516369
Package
TFSOP-48-6.1mm
Description
-40℃~+85℃ 120mA、200mA 3.3V、10V 9V~90V Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting TFSOP-48-6.1mm Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL1801IVZ

* Images are for reference only

ISL1801IVZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL1801IVZ
JLCPCB Part #
C17516369
Package
TFSOP-48-6.1mm
Description
-40℃~+85℃ 120mA、200mA 3.3V、10V 9V~90V Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting TFSOP-48-6.1mm Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL1801IVZ Specifications

ISL1801IVZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageTFSOP-48-6.1mm
Operating Temperature-40℃~+85℃
Output Current120mA、200mA
Input Voltage9V~90V
FeaturesBuilt-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting
Output Voltage3.3V、10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL1801IVZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL1801IVZ Documents

ISL1801IVZ datasheets or manufacturer documentation.

Datasheet: ISL1801IVZ Datasheet (PDF)

ISL1801IVZ Schematic Symbol & PCB Footprint

The ISL1801IVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.