
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Viewing Angle | 40° | |
| Illumination Color | Red | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 625nm |

* Images are for reference only
H301CHDL-100
Extended- Manufacturer
- MFR.Part #
- H301CHDL-100
- JLCPCB Part #
- C17516176
- Package
- -
- Description
- 2V 2mA 40° 625nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- H301CHDL-100
- JLCPCB Part #
- C17516176
- Package
- -
- Description
- 2V 2mA 40° 625nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H301CHDL-100 Specifications
H301CHDL-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | - | |
| Viewing Angle | 40° | |
| Illumination Color | Red | |
| Forward Current | 2mA | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 625nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H301CHDL-100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H301CHDL-100 Documents
H301CHDL-100 datasheets or manufacturer documentation.
Datasheet: H301CHDL-100 Datasheet (PDF)
H301CHDL-100 Schematic Symbol & PCB Footprint
The H301CHDL-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.