Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD9845BJST
AD9845BJST
Extended
* Images are for reference only
AD9845BJST
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9845BJST
JLCPCB Part #
C17515918
Package
LQFP-48(7x7)
Description
-20℃~+85℃ 0.5LSB 1 2.7V~3.6V 30MHz Programmable gain、Power-down mode SPI LQFP-48(7x7) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature-20℃~+85℃
Number of Channels1
Voltage - Supply2.7V~3.6V
Sampling Rate30MHz
FeaturesProgrammable gain、Power-down mode
Differential Non - linearity0.5LSB
Interface TypeSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AD9845BJST
AD9845BJST

* Images are for reference only

AD9845BJST

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9845BJST
JLCPCB Part #
C17515918
Package
LQFP-48(7x7)
Description
-20℃~+85℃ 0.5LSB 1 2.7V~3.6V 30MHz Programmable gain、Power-down mode SPI LQFP-48(7x7) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9845BJST

* Images are for reference only

AD9845BJST
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9845BJST
JLCPCB Part #
C17515918
Package
LQFP-48(7x7)
Description
-20℃~+85℃ 0.5LSB 1 2.7V~3.6V 30MHz Programmable gain、Power-down mode SPI LQFP-48(7x7) ADCs/DACs - Special Purpose
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9845BJST Specifications

AD9845BJST technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAnalog Devices
PackageLQFP-48(7x7)
Operating Temperature-20℃~+85℃
Number of Channels1
Voltage - Supply2.7V~3.6V
Sampling Rate30MHz
FeaturesProgrammable gain、Power-down mode
Differential Non - linearity0.5LSB
Interface TypeSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9845BJST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9845BJST Documents

AD9845BJST datasheets or manufacturer documentation.

Datasheet: AD9845BJST Datasheet (PDF)

AD9845BJST Schematic Symbol & PCB Footprint

The AD9845BJST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.