
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JAE Electronics | |
| Package | SMD | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Rows | 2 | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Row Spacing | 1.4mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FI-WE21P-HFE-E1500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JAE Electronics | |
| Package | SMD | |
| Operating Temperature | -40℃~+80℃ | |
| Number of Rows | 2 | |
| Current Rating | 1A | |
| Contact Material | Copper alloy | |
| Row Spacing | 1.4mm | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FI-WE21P-HFE-E1500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FI-WE21P-HFE-E1500 datasheets or manufacturer documentation.
Datasheet: FI-WE21P-HFE-E1500 Datasheet (PDF)
The FI-WE21P-HFE-E1500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.