Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 0900BL15C0050001E
0900BL15C0050001E
Extended
* Images are for reference only
0900BL15C0050001E
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
0900BL15C0050001E
JLCPCB Part #
C17511799
Package
0805
Description
-40℃~+85℃ 0.7mm 1.25mm 1.2dB 180°@±10° 2dB 2mm 50Ω:50Ω 800MHz~1GHz 9.5dB 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0805
Frequency Range800MHz~1GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±10°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.7mm
Insertion Loss (Max)1.2dB
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 0900BL15C0050001E
0900BL15C0050001E

* Images are for reference only

0900BL15C0050001E

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
0900BL15C0050001E
JLCPCB Part #
C17511799
Package
0805
Description
-40℃~+85℃ 0.7mm 1.25mm 1.2dB 180°@±10° 2dB 2mm 50Ω:50Ω 800MHz~1GHz 9.5dB 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0900BL15C0050001E

* Images are for reference only

0900BL15C0050001E
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
0900BL15C0050001E
JLCPCB Part #
C17511799
Package
0805
Description
-40℃~+85℃ 0.7mm 1.25mm 1.2dB 180°@±10° 2dB 2mm 50Ω:50Ω 800MHz~1GHz 9.5dB 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0900BL15C0050001E Specifications

0900BL15C0050001E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0805
Frequency Range800MHz~1GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±10°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.7mm
Insertion Loss (Max)1.2dB
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0900BL15C0050001E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0900BL15C0050001E Documents

0900BL15C0050001E datasheets or manufacturer documentation.

Datasheet: 0900BL15C0050001E Datasheet (PDF)

0900BL15C0050001E Schematic Symbol & PCB Footprint

The 0900BL15C0050001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.