Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4146BRWZ
ADUM4146BRWZ - 1
ADUM4146BRWZ - 2
ADUM4146BRWZ - 3
Extended1/3
* Images are for reference only
ADUM4146BRWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM4146BRWZ
JLCPCB Part #
C17510307
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 1 100kV/us 100ns 100ns 11A 12V~30V 2.5V~6V 27ns 27ns 5000V 9A MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-16
Voltage - Supply (Driver)12V~30V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL100ns
Load TypeMOSFET、IGBT
Fall Time27ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time27ns
Number of Channels1
Peak Output Current(sink)9A
Propagation Delay tpLH100ns
Peak Output Current(source)11A
Voltage - Supply (Input)2.5V~6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. ADUM4146BRWZ
ADUM4146BRWZ

* Images are for reference only

ADUM4146BRWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4146BRWZ
JLCPCB Part #
C17510307
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 1 100kV/us 100ns 100ns 11A 12V~30V 2.5V~6V 27ns 27ns 5000V 9A MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4146BRWZ

* Images are for reference only

ADUM4146BRWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4146BRWZ
JLCPCB Part #
C17510307
Package
SOIC-16
Description
-40℃~+125℃@(Tj) 1 100kV/us 100ns 100ns 11A 12V~30V 2.5V~6V 27ns 27ns 5000V 9A MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4146BRWZ Specifications

ADUM4146BRWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerAnalog Devices
PackageSOIC-16
Voltage - Supply (Driver)12V~30V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL100ns
Load TypeMOSFET、IGBT
Fall Time27ns
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)5000V
Rise Time27ns
Number of Channels1
Peak Output Current(sink)9A
Propagation Delay tpLH100ns
Peak Output Current(source)11A
Voltage - Supply (Input)2.5V~6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4146BRWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM4146BRWZ Schematic Symbol & PCB Footprint

The ADUM4146BRWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.