
- Manufacturer
- MFR.Part #
- 225WA125
- JLCPCB Part #
- C17510136
- Package
- Plugin
- Description
- 225W 250Ω ±10% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Resistance | 250Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |

* Images are for reference only
225WA125
Extended- Manufacturer
- MFR.Part #
- 225WA125
- JLCPCB Part #
- C17510136
- Package
- Plugin
- Description
- 225W 250Ω ±10% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 225WA125
- JLCPCB Part #
- C17510136
- Package
- Plugin
- Description
- 225W 250Ω ±10% Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
225WA125 Specifications
225WA125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Resistance | 250Ω | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 225WA125. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

225WA125 Documents
225WA125 datasheets or manufacturer documentation.
Datasheet: 225WA125 Datasheet (PDF)
225WA125 Schematic Symbol & PCB Footprint
The 225WA125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.