Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. MP171GS-Z
MP171GS-Z
Extended
* Images are for reference only
MP171GS-Z
Attributes
Value
Manufacturer
Monolithic Power Systems
MFR.Part #
MP171GS-Z
JLCPCB Part #
C17509957
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 5.5V~5.7V 700V Boost、Flyback、Buck、Buck-Boost Non-Isolated SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMonolithic Power Systems
PackageSOIC-8
Operating Temperature-40℃~+125℃
Voltage - Supply5.5V~5.7V
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyBoost、Flyback、Buck、Buck-Boost
Pd - Power Dissipation1W
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. MP171GS-Z
MP171GS-Z

* Images are for reference only

MP171GS-Z

Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MP171GS-Z
JLCPCB Part #
C17509957
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 5.5V~5.7V 700V Boost、Flyback、Buck、Buck-Boost Non-Isolated SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP171GS-Z

* Images are for reference only

MP171GS-Z
Extended
Manufacturer

Monolithic Power Systems

MFR.Part #
MP171GS-Z
JLCPCB Part #
C17509957
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 5.5V~5.7V 700V Boost、Flyback、Buck、Buck-Boost Non-Isolated SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP171GS-Z Specifications

MP171GS-Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMonolithic Power Systems
PackageSOIC-8
Operating Temperature-40℃~+125℃
Voltage - Supply5.5V~5.7V
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation
TopologyBoost、Flyback、Buck、Buck-Boost
Pd - Power Dissipation1W
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP171GS-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP171GS-Z Documents

MP171GS-Z datasheets or manufacturer documentation.

Datasheet: MP171GS-Z Datasheet (PDF)

MP171GS-Z Schematic Symbol & PCB Footprint

The MP171GS-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.