
- Manufacturer
- MFR.Part #
- HTST-130-01-H-D
- JLCPCB Part #
- C17508313
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x30P 30 600V 60P 8.89mm 83.82mm 9.27mm Gold LCP Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Pins Structure | 2x30P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 9.27mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 83.82mm | |
| Contact Plating | Gold | |
| Number of Pins | 60P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 8.89mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 30 |

* Images are for reference only
HTST-130-01-H-D
Extended- Manufacturer
- MFR.Part #
- HTST-130-01-H-D
- JLCPCB Part #
- C17508313
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x30P 30 600V 60P 8.89mm 83.82mm 9.27mm Gold LCP Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HTST-130-01-H-D
- JLCPCB Part #
- C17508313
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x30P 30 600V 60P 8.89mm 83.82mm 9.27mm Gold LCP Phosphor bronze Through Hole Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HTST-130-01-H-D Specifications
HTST-130-01-H-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 600V | |
| Pins Structure | 2x30P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Y-Width of Bottom Edge on Board | 9.27mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 83.82mm | |
| Contact Plating | Gold | |
| Number of Pins | 60P | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Z-Height of the Board | 8.89mm | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 30 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HTST-130-01-H-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HTST-130-01-H-D Schematic Symbol & PCB Footprint
The HTST-130-01-H-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.