LPCS4747MT471
Extended
* Images are for reference only
LPCS4747MT471
Attributes
Value
MFR.Part #
LPCS4747MT471
JLCPCB Part #
C17507615
Package
SMD,12x12mm
Description
470uH 580mA 770mΩ ±20% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSEI(Stackpole Elec)
PackageSMD,12x12mm
Inductance470uH
Tolerance±20%
Current Rating580mA
DC Resistance(DCR)770mΩ