
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | onsemi | |
| Package | TO-46-2 | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 3V | |
| Pd - Power Dissipation | 170mW | |
| Wavelength | 880nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F5E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | onsemi | |
| Package | TO-46-2 | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 3V | |
| Pd - Power Dissipation | 170mW | |
| Wavelength | 880nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F5E3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F5E3 datasheets or manufacturer documentation.
Datasheet: F5E3 Datasheet (PDF)
The F5E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.