Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. CMPD7000 TR PBFREE
CMPD7000 TR PBFREE
Extended
* Images are for reference only
CMPD7000 TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMPD7000 TR PBFREE
JLCPCB Part #
C17504927
Package
SOT-23
Description
-65℃~+150℃ 1 Pair Series Connection 1.1V@100mA 100V 200mA 2ns 300nA@50V 350mW SOT-23 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerCentral Semicon
PackageSOT-23
Voltage - Forward(Vf@If)1.1V@100mA
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-65℃~+150℃
Reverse Recovery Time (trr)2ns
Diode Configuration1 Pair Series Connection
Current - Rectified200mA
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)300nA@50V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Switching Diodes
  6. CMPD7000 TR PBFREE
CMPD7000 TR PBFREE

* Images are for reference only

CMPD7000 TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMPD7000 TR PBFREE
JLCPCB Part #
C17504927
Package
SOT-23
Description
-65℃~+150℃ 1 Pair Series Connection 1.1V@100mA 100V 200mA 2ns 300nA@50V 350mW SOT-23 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPD7000 TR PBFREE

* Images are for reference only

CMPD7000 TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CMPD7000 TR PBFREE
JLCPCB Part #
C17504927
Package
SOT-23
Description
-65℃~+150℃ 1 Pair Series Connection 1.1V@100mA 100V 200mA 2ns 300nA@50V 350mW SOT-23 Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMPD7000 TR PBFREE Specifications

CMPD7000 TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerCentral Semicon
PackageSOT-23
Voltage - Forward(Vf@If)1.1V@100mA
Voltage - DC Reverse(Vr)100V
Operating Junction Temperature Range-65℃~+150℃
Reverse Recovery Time (trr)2ns
Diode Configuration1 Pair Series Connection
Current - Rectified200mA
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)300nA@50V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMPD7000 TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMPD7000 TR PBFREE Documents

CMPD7000 TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMPD7000 TR PBFREE Datasheet (PDF)

CMPD7000 TR PBFREE Schematic Symbol & PCB Footprint

The CMPD7000 TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.