MFR-50FRE52-12R1
Extended
* Images are for reference only
MFR-50FRE52-12R1
Attributes
Value
Manufacturer
MFR.Part #
MFR-50FRE52-12R1
JLCPCB Part #
C1750390
Package
Plugin,D3.3xL9mm
Description
-55℃~+155℃ 12.1Ω 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D3.3xL9mm
Resistance12.1Ω
Operating Temperature-55℃~+155℃
Power(Watts)500mW
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃