


- Manufacturer
- MFR.Part #
- EM6K33T2R
- JLCPCB Part #
- C17502589
- Package
- SOT-563(SOT-666)
- Description
- 150mW 1V 2 N-Channel 2.2Ω@4.5V 200mA 25pF 50V SOT-563(SOT-666) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-563(SOT-666) | |
| Input Capacitance(Ciss) | 25pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Current - Continuous Drain(Id) | 200mA | |
| Drain to Source Voltage | 50V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 2.2Ω@4.5V |

* Images are for reference only
EM6K33T2R
Extended- Manufacturer
- MFR.Part #
- EM6K33T2R
- JLCPCB Part #
- C17502589
- Package
- SOT-563(SOT-666)
- Description
- 150mW 1V 2 N-Channel 2.2Ω@4.5V 200mA 25pF 50V SOT-563(SOT-666) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EM6K33T2R
- JLCPCB Part #
- C17502589
- Package
- SOT-563(SOT-666)
- Description
- 150mW 1V 2 N-Channel 2.2Ω@4.5V 200mA 25pF 50V SOT-563(SOT-666) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM6K33T2R Specifications
EM6K33T2R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ROHM Semicon | |
| Package | SOT-563(SOT-666) | |
| Input Capacitance(Ciss) | 25pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Current - Continuous Drain(Id) | 200mA | |
| Drain to Source Voltage | 50V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 2.2Ω@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM6K33T2R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EM6K33T2R Schematic Symbol & PCB Footprint
The EM6K33T2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.