
- Manufacturer
- MFR.Part #
- P1K0.520.6W.Y.010
- JLCPCB Part #
- C17501731
- Package
- Plugin
- Description
- -200℃~+600℃ 插件 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Innovative Sensor Technology | |
| Package | Plugin | |
| Detection Temperature Range | -200℃~+600℃ |

* Images are for reference only
P1K0.520.6W.Y.010
Extended- Manufacturer
- MFR.Part #
- P1K0.520.6W.Y.010
- JLCPCB Part #
- C17501731
- Package
- Plugin
- Description
- -200℃~+600℃ 插件 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P1K0.520.6W.Y.010
- JLCPCB Part #
- C17501731
- Package
- Plugin
- Description
- -200℃~+600℃ 插件 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1K0.520.6W.Y.010 Specifications
P1K0.520.6W.Y.010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Innovative Sensor Technology | |
| Package | Plugin | |
| Detection Temperature Range | -200℃~+600℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1K0.520.6W.Y.010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1K0.520.6W.Y.010 Schematic Symbol & PCB Footprint
The P1K0.520.6W.Y.010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.