
- Manufacturer
- MFR.Part #
- SBH21-NBPN-D13-ST-BK
- JLCPCB Part #
- C17499197
- Package
- Plugin
- Description
- -40℃~+105℃ 13 2 26P 2A 2mm 2mm 2x13P Black Brass Gold PA Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 2A | |
| Pins Structure | 2x13P | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 26P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 13 |

* Images are for reference only
SBH21-NBPN-D13-ST-BK
Extended- Manufacturer
- MFR.Part #
- SBH21-NBPN-D13-ST-BK
- JLCPCB Part #
- C17499197
- Package
- Plugin
- Description
- -40℃~+105℃ 13 2 26P 2A 2mm 2mm 2x13P Black Brass Gold PA Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SBH21-NBPN-D13-ST-BK
- JLCPCB Part #
- C17499197
- Package
- Plugin
- Description
- -40℃~+105℃ 13 2 26P 2A 2mm 2mm 2x13P Black Brass Gold PA Through Hole UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SBH21-NBPN-D13-ST-BK Specifications
SBH21-NBPN-D13-ST-BK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Sullins Connector Solutions | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Current Rating | 2A | |
| Pins Structure | 2x13P | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 26P | |
| Contact Material | Brass | |
| Pitch | 2mm | |
| Plastic Material | PA | |
| Number of PINs Per Row | 13 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBH21-NBPN-D13-ST-BK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SBH21-NBPN-D13-ST-BK Documents
SBH21-NBPN-D13-ST-BK datasheets or manufacturer documentation.
Datasheet: SBH21-NBPN-D13-ST-BK Datasheet (PDF)
SBH21-NBPN-D13-ST-BK Schematic Symbol & PCB Footprint
The SBH21-NBPN-D13-ST-BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.