
- Manufacturer
- MFR.Part #
- CPEX3635L-150MC
- JLCPCB Part #
- C17498209
- Package
- -
- Description
- 1.15mΩ 15uH 62A 71A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 71A | |
| Inductance | 15uH | |
| Current Rating | 62A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.15mΩ |

* Images are for reference only
CPEX3635L-150MC
Extended- Manufacturer
- MFR.Part #
- CPEX3635L-150MC
- JLCPCB Part #
- C17498209
- Package
- -
- Description
- 1.15mΩ 15uH 62A 71A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CPEX3635L-150MC
- JLCPCB Part #
- C17498209
- Package
- -
- Description
- 1.15mΩ 15uH 62A 71A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPEX3635L-150MC Specifications
CPEX3635L-150MC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | CODACA | |
| Package | - | |
| Current - Saturation(Isat) | 71A | |
| Inductance | 15uH | |
| Current Rating | 62A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.15mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPEX3635L-150MC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPEX3635L-150MC Documents
CPEX3635L-150MC datasheets or manufacturer documentation.
Datasheet: CPEX3635L-150MC Datasheet (PDF)
CPEX3635L-150MC Schematic Symbol & PCB Footprint
The CPEX3635L-150MC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.