
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 2kΩ | |
| Resistance Tolerance | ±10% |

* Images are for reference only
SM04202302
Extended- Manufacturer
- MFR.Part #
- SM04202302
- JLCPCB Part #
- C17496844
- Package
- 0402
- Description
- -40℃~+125℃ 125mW 2kΩ ±10% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SM04202302
- JLCPCB Part #
- C17496844
- Package
- 0402
- Description
- -40℃~+125℃ 125mW 2kΩ ±10% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM04202302 Specifications
SM04202302 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | 0402 | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 125mW | |
| Resistance @ 25℃ | 2kΩ | |
| Resistance Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM04202302. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM04202302 Documents
SM04202302 datasheets or manufacturer documentation.
Datasheet: SM04202302 Datasheet (PDF)
SM04202302 Schematic Symbol & PCB Footprint
The SM04202302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.