
- Manufacturer
- MFR.Part #
- XMLDCL-00-R250-00C4AAAE5
- JLCPCB Part #
- C17493960
- Package
- 2020
- Description
- 120° 2.1V、2.6V、2.9V 350mA 3700K~4300K 620nm~630nm Discrete Diode Red, Emerald Green, Blue, White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 2020 | |
| Wavelength - Dominant | 620nm~630nm | |
| Color Temperature | 3700K~4300K | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 2.1V、2.6V、2.9V |

* Images are for reference only
XMLDCL-00-R250-00C4AAAE5
Extended- Manufacturer
- MFR.Part #
- XMLDCL-00-R250-00C4AAAE5
- JLCPCB Part #
- C17493960
- Package
- 2020
- Description
- 120° 2.1V、2.6V、2.9V 350mA 3700K~4300K 620nm~630nm Discrete Diode Red, Emerald Green, Blue, White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XMLDCL-00-R250-00C4AAAE5
- JLCPCB Part #
- C17493960
- Package
- 2020
- Description
- 120° 2.1V、2.6V、2.9V 350mA 3700K~4300K 620nm~630nm Discrete Diode Red, Emerald Green, Blue, White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XMLDCL-00-R250-00C4AAAE5 Specifications
XMLDCL-00-R250-00C4AAAE5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | 2020 | |
| Wavelength - Dominant | 620nm~630nm | |
| Color Temperature | 3700K~4300K | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Forward Current | 350mA | |
| Voltage - Forward(Vf) | 2.1V、2.6V、2.9V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XMLDCL-00-R250-00C4AAAE5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XMLDCL-00-R250-00C4AAAE5 Documents
XMLDCL-00-R250-00C4AAAE5 datasheets or manufacturer documentation.
Datasheet: XMLDCL-00-R250-00C4AAAE5 Datasheet (PDF)
XMLDCL-00-R250-00C4AAAE5 Schematic Symbol & PCB Footprint
The XMLDCL-00-R250-00C4AAAE5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.