
- Manufacturer
- MFR.Part #
- 4N38S(TA)-V
- JLCPCB Part #
- C17493080
- Package
- SMD-6P
- Description
- -55℃~+110℃ 1 1.2V 10us 1V@20mA,4mA 20% 200mW 50mA 5kV 60mA 80V 9V 9us DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 60mA | |
| Rise time | 10us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 9V | |
| Total Power Dissipation(Pd) | 200mW | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 20% | |
| Vce Saturation(VCE(sat)) | 1V@20mA,4mA | |
| Fall time | 9us | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
4N38S(TA)-V
Extended- Manufacturer
- MFR.Part #
- 4N38S(TA)-V
- JLCPCB Part #
- C17493080
- Package
- SMD-6P
- Description
- -55℃~+110℃ 1 1.2V 10us 1V@20mA,4mA 20% 200mW 50mA 5kV 60mA 80V 9V 9us DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4N38S(TA)-V
- JLCPCB Part #
- C17493080
- Package
- SMD-6P
- Description
- -55℃~+110℃ 1 1.2V 10us 1V@20mA,4mA 20% 200mW 50mA 5kV 60mA 80V 9V 9us DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4N38S(TA)-V Specifications
4N38S(TA)-V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 60mA | |
| Rise time | 10us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 9V | |
| Total Power Dissipation(Pd) | 200mW | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 20% | |
| Vce Saturation(VCE(sat)) | 1V@20mA,4mA | |
| Fall time | 9us | |
| Voltage - Forward(Vf) | 1.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4N38S(TA)-V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4N38S(TA)-V Documents
4N38S(TA)-V datasheets or manufacturer documentation.
4N38S(TA)-V Schematic Symbol & PCB Footprint
The 4N38S(TA)-V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.