
- Manufacturer
- MFR.Part #
- MKL81Z128VMC7557
- JLCPCB Part #
- C17492745
- Package
- -
- Description
- -40℃~+105℃ 1.71V~3.6V I2C、SPI、USB、UART - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Interface | I2C、SPI、USB、UART |

* Images are for reference only
MKL81Z128VMC7557
Extended- Manufacturer
- MFR.Part #
- MKL81Z128VMC7557
- JLCPCB Part #
- C17492745
- Package
- -
- Description
- -40℃~+105℃ 1.71V~3.6V I2C、SPI、USB、UART - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MKL81Z128VMC7557
- JLCPCB Part #
- C17492745
- Package
- -
- Description
- -40℃~+105℃ 1.71V~3.6V I2C、SPI、USB、UART - Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKL81Z128VMC7557 Specifications
MKL81Z128VMC7557 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Interface | I2C、SPI、USB、UART |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKL81Z128VMC7557. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKL81Z128VMC7557 Documents
MKL81Z128VMC7557 datasheets or manufacturer documentation.
Datasheet: MKL81Z128VMC7557 Datasheet (PDF)
MKL81Z128VMC7557 Schematic Symbol & PCB Footprint
The MKL81Z128VMC7557 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.