


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Type | Automotive Connector Socket | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Number of PINs | 8P | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT17HN-4/4DP-2H(AA)(55) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Type | Automotive Connector Socket | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Number of PINs | 8P | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT17HN-4/4DP-2H(AA)(55). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT17HN-4/4DP-2H(AA)(55) datasheets or manufacturer documentation.
Datasheet: GT17HN-4/4DP-2H(AA)(55) Datasheet (PDF)
The GT17HN-4/4DP-2H(AA)(55) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.