
- Manufacturer
- MFR.Part #
- MP62341DH-LF-Z
- JLCPCB Part #
- C17491572
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1A 2 2.7V~5.5V 80mΩ Active High Load Switch MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Monolithic Power Systems | |
| Package | MSOP-8-EP | |
| Type | Load Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Under-voltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking | |
| RDS(on) | 80mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
MP62341DH-LF-Z
Extended- Manufacturer
- MFR.Part #
- MP62341DH-LF-Z
- JLCPCB Part #
- C17491572
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1A 2 2.7V~5.5V 80mΩ Active High Load Switch MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MP62341DH-LF-Z
- JLCPCB Part #
- C17491572
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1A 2 2.7V~5.5V 80mΩ Active High Load Switch MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP62341DH-LF-Z Specifications
MP62341DH-LF-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Monolithic Power Systems | |
| Package | MSOP-8-EP | |
| Type | Load Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Under-voltage lockout、Overcurrent Protection、Over temperature protection、Reverse current blocking | |
| RDS(on) | 80mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP62341DH-LF-Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP62341DH-LF-Z Documents
MP62341DH-LF-Z datasheets or manufacturer documentation.
Datasheet: MP62341DH-LF-Z Datasheet (PDF)
MP62341DH-LF-Z Schematic Symbol & PCB Footprint
The MP62341DH-LF-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.