
- Manufacturer
- MFR.Part #
- RN1409,LXHF
- JLCPCB Part #
- C17491246
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 NPN (Pre-Biased) 100mA 2.35 200mW 50V 61.1kΩ 70 TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | TOSHIBA | |
| Package | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 2.35 | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 61.1kΩ | |
| Pd - Power Dissipation | 200mW |

* Images are for reference only
RN1409,LXHF
Extended- Manufacturer
- MFR.Part #
- RN1409,LXHF
- JLCPCB Part #
- C17491246
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 NPN (Pre-Biased) 100mA 2.35 200mW 50V 61.1kΩ 70 TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RN1409,LXHF
- JLCPCB Part #
- C17491246
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 NPN (Pre-Biased) 100mA 2.35 200mW 50V 61.1kΩ 70 TO-236-3(SOT-23-3) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN1409,LXHF Specifications
RN1409,LXHF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | TOSHIBA | |
| Package | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| Resistor Ratio | 2.35 | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 70 | |
| Current - Collector(Ic) | 100mA | |
| Input Resistor | 61.1kΩ | |
| Pd - Power Dissipation | 200mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN1409,LXHF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN1409,LXHF Documents
RN1409,LXHF datasheets or manufacturer documentation.
Datasheet: RN1409,LXHF Datasheet (PDF)
RN1409,LXHF Schematic Symbol & PCB Footprint
The RN1409,LXHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.