
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-48(6x6) | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | ESD/Overvoltage protection、Sleep/Wake control、Locking and tamper-proof |

* Images are for reference only
9ZXL0852EKILFT
Extended- Manufacturer
- MFR.Part #
- 9ZXL0852EKILFT
- JLCPCB Part #
- C17490345
- Package
- VFQFPN-48(6x6)
- Description
- VFQFPN-48(6x6) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9ZXL0852EKILFT
- JLCPCB Part #
- C17490345
- Package
- VFQFPN-48(6x6)
- Description
- VFQFPN-48(6x6) Application Specific Clock/Timing ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9ZXL0852EKILFT Specifications
9ZXL0852EKILFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Package | VFQFPN-48(6x6) | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | ESD/Overvoltage protection、Sleep/Wake control、Locking and tamper-proof |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9ZXL0852EKILFT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9ZXL0852EKILFT Documents
9ZXL0852EKILFT datasheets or manufacturer documentation.
Datasheet: 9ZXL0852EKILFT Datasheet (PDF)
9ZXL0852EKILFT Schematic Symbol & PCB Footprint
The 9ZXL0852EKILFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.