
- Manufacturer
- MFR.Part #
- NTE6030
- JLCPCB Part #
- C17486680
- Package
- DO-5
- Description
- DO-5 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | NTE Electronics | |
| Package | DO-5 | |
| Non-Repetitive Peak Forward Surge Current | 830A | |
| Voltage - DC Reverse(Vr) | 240V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 60A |

* Images are for reference only
NTE6030
Extended- Manufacturer
- MFR.Part #
- NTE6030
- JLCPCB Part #
- C17486680
- Package
- DO-5
- Description
- DO-5 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NTE6030
- JLCPCB Part #
- C17486680
- Package
- DO-5
- Description
- DO-5 Diodes - General Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTE6030 Specifications
NTE6030 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | NTE Electronics | |
| Package | DO-5 | |
| Non-Repetitive Peak Forward Surge Current | 830A | |
| Voltage - DC Reverse(Vr) | 240V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 60A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTE6030. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTE6030 Documents
NTE6030 datasheets or manufacturer documentation.
Datasheet: NTE6030 Datasheet (PDF)
NTE6030 Schematic Symbol & PCB Footprint
The NTE6030 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.