
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-44(16.6x16.6) | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~5.5V | |
| Sampling Rate | 107kHz | |
| Features | Power-down mode、On-chip calibration | |
| Differential Non - linearity | 1LSB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM12L454CIV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-44(16.6x16.6) | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~5.5V | |
| Sampling Rate | 107kHz | |
| Features | Power-down mode、On-chip calibration | |
| Differential Non - linearity | 1LSB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM12L454CIV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM12L454CIV datasheets or manufacturer documentation.
Datasheet: LM12L454CIV Datasheet (PDF)
The LM12L454CIV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.