MF0204FRE52-6R49
Extended
* Images are for reference only
MF0204FRE52-6R49
Attributes
Value
Manufacturer
MFR.Part #
MF0204FRE52-6R49
JLCPCB Part #
C1748321
Package
Plugin,D1.9xL3.4mm
Description
-55℃~+155℃ 400mW 6.49Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.9xL3.4mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D1.9xL3.4mm
Resistance6.49Ω
Power(Watts)400mW
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃