187B48
Extended
* Images are for reference only
187B48
Attributes
Value
Manufacturer
MFR.Part #
187B48
JLCPCB Part #
C17482939
Package
Bolt Mount
Description
1 1 115V 120mA 2kV 48V 螺栓安装 Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerHammond
PackageBolt Mount
Primary Side Voltage115V
Output Current120mA
Secondary Side Voltage48V
Isolation Voltage(Vrms)2kV
Secondary Winding1
Primary Winding(s)1