Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. IL-AG5-10P-S3T2
IL-AG5-10P-S3T2 - 1
IL-AG5-10P-S3T2 - 2
IL-AG5-10P-S3T2 - 3
Extended1/3
* Images are for reference only
IL-AG5-10P-S3T2
Attributes
Value
Manufacturer
JAE Electronics
MFR.Part #
IL-AG5-10P-S3T2
JLCPCB Part #
C17479568
Package
Plugin
Description
-40℃~+85℃ 1 10 10P 1x10P 2.5mm 28.3mm 3A Brass Green Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Number of Rows1
X-Length of Bottom Edge on Board (Spacing Line)28.3mm
ColorGreen
Contact PlatingTin
Number of Pins10P
Pitch2.5mm
Contact MaterialBrass
Current Rating3A
Pins Structure1x10P
Mounting TypeThrough Hole
Plastic MaterialPBT
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. IL-AG5-10P-S3T2
IL-AG5-10P-S3T2

* Images are for reference only

IL-AG5-10P-S3T2

Extended
Manufacturer

JAE Electronics

MFR.Part #
IL-AG5-10P-S3T2
JLCPCB Part #
C17479568
Package
Plugin
Description
-40℃~+85℃ 1 10 10P 1x10P 2.5mm 28.3mm 3A Brass Green Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL-AG5-10P-S3T2

* Images are for reference only

IL-AG5-10P-S3T2
Extended
Manufacturer

JAE Electronics

MFR.Part #
IL-AG5-10P-S3T2
JLCPCB Part #
C17479568
Package
Plugin
Description
-40℃~+85℃ 1 10 10P 1x10P 2.5mm 28.3mm 3A Brass Green Through Hole Tin 插件 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IL-AG5-10P-S3T2 Specifications

IL-AG5-10P-S3T2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerJAE Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Number of Rows1
X-Length of Bottom Edge on Board (Spacing Line)28.3mm
ColorGreen
Contact PlatingTin
Number of Pins10P
Pitch2.5mm
Contact MaterialBrass
Current Rating3A
Pins Structure1x10P
Mounting TypeThrough Hole
Plastic MaterialPBT
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL-AG5-10P-S3T2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IL-AG5-10P-S3T2 Documents

IL-AG5-10P-S3T2 datasheets or manufacturer documentation.

Datasheet: IL-AG5-10P-S3T2 Datasheet (PDF)

IL-AG5-10P-S3T2 Schematic Symbol & PCB Footprint

The IL-AG5-10P-S3T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.