
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-20-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm~577nm、581nm~592nm、626nm | |
| Test Current | 20mA、30mA | |
| Lamp Holder Type | 25.4mm x 10.16mm square LED | |
| Luminous Intensity | 0.6mcd~1.9mcd、0.6mcd~1.9mcd、0.9mcd~3.5mcd | |
| Power(Watts) | 50mW、87mW、105mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Peak Wavelength | 566nm、583nm、635nm | |
| Voltage - Forward(Vf) | 2.1V、2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDSP-4836 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-20-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 571nm~577nm、581nm~592nm、626nm | |
| Test Current | 20mA、30mA | |
| Lamp Holder Type | 25.4mm x 10.16mm square LED | |
| Luminous Intensity | 0.6mcd~1.9mcd、0.6mcd~1.9mcd、0.9mcd~3.5mcd | |
| Power(Watts) | 50mW、87mW、105mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow, Emerald Green | |
| Peak Wavelength | 566nm、583nm、635nm | |
| Voltage - Forward(Vf) | 2.1V、2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDSP-4836. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HDSP-4836 datasheets or manufacturer documentation.
Datasheet: HDSP-4836 Datasheet (PDF)
The HDSP-4836 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.