
- Manufacturer
- MFR.Part #
- ACGRAT103L-HF
- JLCPCB Part #
- C17476431
- Package
- 2010
- Description
- -65℃~+175℃ 1 Independent 1A 40A 5uA@600V 600V 930mV@1A 2010 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Comchip | |
| Package | 2010 | |
| Voltage - Forward(Vf@If) | 930mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@600V |

* Images are for reference only
ACGRAT103L-HF
Extended- Manufacturer
- MFR.Part #
- ACGRAT103L-HF
- JLCPCB Part #
- C17476431
- Package
- 2010
- Description
- -65℃~+175℃ 1 Independent 1A 40A 5uA@600V 600V 930mV@1A 2010 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ACGRAT103L-HF
- JLCPCB Part #
- C17476431
- Package
- 2010
- Description
- -65℃~+175℃ 1 Independent 1A 40A 5uA@600V 600V 930mV@1A 2010 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACGRAT103L-HF Specifications
ACGRAT103L-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Comchip | |
| Package | 2010 | |
| Voltage - Forward(Vf@If) | 930mV@1A | |
| Non-Repetitive Peak Forward Surge Current | 40A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 1A | |
| Reverse Leakage Current (Ir) | 5uA@600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACGRAT103L-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACGRAT103L-HF Documents
ACGRAT103L-HF datasheets or manufacturer documentation.
Datasheet: ACGRAT103L-HF Datasheet (PDF)
ACGRAT103L-HF Schematic Symbol & PCB Footprint
The ACGRAT103L-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.