
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| Voltage - Supply | 2.16V~3.6V | |
| Pitch | 2.54mm | |
| Features | Low-power mode | |
| Current - Supply | 10uA | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEN-14480 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| Voltage - Supply | 2.16V~3.6V | |
| Pitch | 2.54mm | |
| Features | Low-power mode | |
| Current - Supply | 10uA | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEN-14480. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEN-14480 datasheets or manufacturer documentation.
Datasheet: SEN-14480 Datasheet (PDF)
The SEN-14480 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.