
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Seeed | |
| Package | - | |
| Sensor Type | Temperature Sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Temperature compensation、Low-power mode、Self-test function | |
| Current - Supply | 2.6mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
101021014 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Seeed | |
| Package | - | |
| Sensor Type | Temperature Sensor | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Temperature compensation、Low-power mode、Self-test function | |
| Current - Supply | 2.6mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 101021014. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

101021014 datasheets or manufacturer documentation.
Datasheet: 101021014 Datasheet (PDF)
The 101021014 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.