
- Manufacturer
- MFR.Part #
- ADM8839ACP
- JLCPCB Part #
- C17473494
- Package
- LFCSP-20-VQ(3.75x4)
- Description
- -16V~-14V、4.9V~5.1V、14V~16V -40℃~+85℃ 100kHz 2.7V~4.2V 20mA 250uA 82% Low ripple / low noise architecture、Low-power standby、Digital control、Load disconnect LFCSP-20-VQ(3.75x4) Charge Pumps
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20-VQ(3.75x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~4.2V | |
| Output Current | 20mA | |
| Quiescent Current | 250uA | |
| Features | Low ripple / low noise architecture、Low-power standby、Digital control、Load disconnect | |
| Switching Frequency | 100kHz | |
| Output Voltage | -16V~-14V、4.9V~5.1V、14V~16V | |
| Energy Efficiency | 82% |

* Images are for reference only
ADM8839ACP
Extended- Manufacturer
- MFR.Part #
- ADM8839ACP
- JLCPCB Part #
- C17473494
- Package
- LFCSP-20-VQ(3.75x4)
- Description
- -16V~-14V、4.9V~5.1V、14V~16V -40℃~+85℃ 100kHz 2.7V~4.2V 20mA 250uA 82% Low ripple / low noise architecture、Low-power standby、Digital control、Load disconnect LFCSP-20-VQ(3.75x4) Charge Pumps
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADM8839ACP
- JLCPCB Part #
- C17473494
- Package
- LFCSP-20-VQ(3.75x4)
- Description
- -16V~-14V、4.9V~5.1V、14V~16V -40℃~+85℃ 100kHz 2.7V~4.2V 20mA 250uA 82% Low ripple / low noise architecture、Low-power standby、Digital control、Load disconnect LFCSP-20-VQ(3.75x4) Charge Pumps
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADM8839ACP Specifications
ADM8839ACP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-20-VQ(3.75x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.7V~4.2V | |
| Output Current | 20mA | |
| Quiescent Current | 250uA | |
| Features | Low ripple / low noise architecture、Low-power standby、Digital control、Load disconnect | |
| Switching Frequency | 100kHz | |
| Output Voltage | -16V~-14V、4.9V~5.1V、14V~16V | |
| Energy Efficiency | 82% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM8839ACP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADM8839ACP Documents
ADM8839ACP datasheets or manufacturer documentation.
Datasheet: ADM8839ACP Datasheet (PDF)
ADM8839ACP Schematic Symbol & PCB Footprint
The ADM8839ACP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.