
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | RENESAS | |
| Package | SIP-3 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 2A | |
| Input Resistor | 2.2kΩ | |
| Pd - Power Dissipation | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CE2F3P-T-AZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | RENESAS | |
| Package | SIP-3 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Number | 1 NPN (Pre-Biased) | |
| DC Current Gain | 1000 | |
| Current - Collector(Ic) | 2A | |
| Input Resistor | 2.2kΩ | |
| Pd - Power Dissipation | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CE2F3P-T-AZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CE2F3P-T-AZ datasheets or manufacturer documentation.
Datasheet: CE2F3P-T-AZ Datasheet (PDF)
The CE2F3P-T-AZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.