CR1812F732RE04Z - 1
CR1812F732RE04Z - 2
CR1812F732RE04Z - 3
CR1812F732RE04Z - 4
Extended1/4
* Images are for reference only
CR1812F732RE04Z
Attributes
Value
Manufacturer
MFR.Part #
CR1812F732RE04Z
JLCPCB Part #
C174731
Package
1812
Description
-55℃~+155℃ 200V 732Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerEver Ohms Tech
Package1812
Resistance732Ω
Operating Temperature-55℃~+155℃
Power(Watts)750mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃