
- Manufacturer
- MFR.Part #
- AD9841AJSTRL
- JLCPCB Part #
- C17472753
- Package
- LQFP-48(7x7)
- Description
- -20℃~+85℃ Logic LQFP-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Enable/shutdown function | |
| Interface | Logic |

* Images are for reference only
AD9841AJSTRL
Extended- Manufacturer
- MFR.Part #
- AD9841AJSTRL
- JLCPCB Part #
- C17472753
- Package
- LQFP-48(7x7)
- Description
- -20℃~+85℃ Logic LQFP-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD9841AJSTRL
- JLCPCB Part #
- C17472753
- Package
- LQFP-48(7x7)
- Description
- -20℃~+85℃ Logic LQFP-48(7x7) Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9841AJSTRL Specifications
AD9841AJSTRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | LQFP-48(7x7) | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Enable/shutdown function | |
| Interface | Logic |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9841AJSTRL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9841AJSTRL Documents
AD9841AJSTRL datasheets or manufacturer documentation.
Datasheet: AD9841AJSTRL Datasheet (PDF)
AD9841AJSTRL Schematic Symbol & PCB Footprint
The AD9841AJSTRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.