Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21737QDWRQ1
UCC21737QDWRQ1 - 1
UCC21737QDWRQ1 - 2
UCC21737QDWRQ1 - 3
Extended1/3
* Images are for reference only
UCC21737QDWRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC21737QDWRQ1
JLCPCB Part #
C17471895
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 1 10A 10A 130ns 130ns 13V~33V 1500 150kV/us 27ns 33ns 3V~5.5V 3mA MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Voltage - Supply (Driver)13V~33V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL130ns
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Fall Time27ns
Quiescent Current(Iq)3mA
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5700V
Rise Time33ns
Number of Channels1
Propagation Delay tpLH130ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21737QDWRQ1
UCC21737QDWRQ1

* Images are for reference only

UCC21737QDWRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21737QDWRQ1
JLCPCB Part #
C17471895
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 1 10A 10A 130ns 130ns 13V~33V 1500 150kV/us 27ns 33ns 3V~5.5V 3mA MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21737QDWRQ1

* Images are for reference only

UCC21737QDWRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21737QDWRQ1
JLCPCB Part #
C17471895
Package
SOIC-16
Description
-40℃~+150℃@(Tj) 1 10A 10A 130ns 130ns 13V~33V 1500 150kV/us 27ns 33ns 3V~5.5V 3mA MOSFET、IGBT SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21737QDWRQ1 Specifications

UCC21737QDWRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Voltage - Supply (Driver)13V~33V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL130ns
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Fall Time27ns
Quiescent Current(Iq)3mA
CMTI(kV/us)150kV/us
Isolation voltage(Vrms)5700V
Rise Time33ns
Number of Channels1
Propagation Delay tpLH130ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC21737QDWRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC21737QDWRQ1 Schematic Symbol & PCB Footprint

The UCC21737QDWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.