


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Luminus Devices | |
| Package | 2016 | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5700K | |
| Test Current | 60mA | |
| Viewing Angle | 110° | |
| Power(Watts) | 768mW | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP-2016-1100-57-80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Luminus Devices | |
| Package | 2016 | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 5700K | |
| Test Current | 60mA | |
| Viewing Angle | 110° | |
| Power(Watts) | 768mW | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP-2016-1100-57-80. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP-2016-1100-57-80 datasheets or manufacturer documentation.
Datasheet: MP-2016-1100-57-80 Datasheet (PDF)
The MP-2016-1100-57-80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.