
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JAE Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 12.8mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13mm | |
| Contact Plating | Gold | |
| Number of Pins | 5P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Pins Structure | 1x5P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 6.5mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IL-5P-S3FP2-(N) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | JAE Electronics | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 12.8mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13mm | |
| Contact Plating | Gold | |
| Number of Pins | 5P | |
| Pitch | 2.5mm | |
| Contact Material | Brass | |
| Pins Structure | 1x5P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 6.5mm | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL-5P-S3FP2-(N). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IL-5P-S3FP2-(N) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.