RN1301,LXHF
Extended
* Images are for reference only
RN1301,LXHF
Attributes
Value
Manufacturer
MFR.Part #
RN1301,LXHF
JLCPCB Part #
C17469486
Package
SC-70
Description
1 1 NPN (Pre-Biased) 100mA 100mW 30 4.7kΩ 50V SC-70 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerTOSHIBA
PackageSC-70
Collector - Emitter Voltage VCEO50V
Number1 NPN (Pre-Biased)
Resistor Ratio1
DC Current Gain30
Current - Collector(Ic)100mA
Input Resistor4.7kΩ
Pd - Power Dissipation100mW