
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Color Temperature | 2900K | |
| Viewing Angle | 90° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XREWHT-L1-R250-007F8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Color Temperature | 2900K | |
| Viewing Angle | 90° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Forward Current | 700mA | |
| Voltage - Forward(Vf) | 2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XREWHT-L1-R250-007F8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XREWHT-L1-R250-007F8 datasheets or manufacturer documentation.
Datasheet: XREWHT-L1-R250-007F8 Datasheet (PDF)
The XREWHT-L1-R250-007F8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.