
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | ABLIC | |
| Package | - | |
| Operating Temperature | 0℃~+75℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Supply Current | 106mA | |
| Features | Fail-safe、Power-up/reset configuration | |
| Quiescent Supply Current | 250uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-UM5587P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | ABLIC | |
| Package | - | |
| Operating Temperature | 0℃~+75℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Supply Current | 106mA | |
| Features | Fail-safe、Power-up/reset configuration | |
| Quiescent Supply Current | 250uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-UM5587P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The S-UM5587P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.