
- Manufacturer
- MFR.Part #
- 2016480090
- JLCPCB Part #
- C17468289
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
2016480090
Extended- Manufacturer
- MFR.Part #
- 2016480090
- JLCPCB Part #
- C17468289
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2016480090
- JLCPCB Part #
- C17468289
- Package
- SMD
- Description
- -40℃~+105℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2016480090 Specifications
2016480090 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | MOLEX | |
| Package | SMD | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2016480090. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2016480090 Schematic Symbol & PCB Footprint
The 2016480090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.