


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | BOURNS | |
| Package | - | |
| Power(Watts) | 13W | |
| Primary Side Voltage | 36~72V | |
| Output Current | 1.08A | |
| Tolerance | ±10% | |
| Secondary Side Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:0.5:0.5:0.5 | |
| Primary Winding(s) | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM13117EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | BOURNS | |
| Package | - | |
| Power(Watts) | 13W | |
| Primary Side Voltage | 36~72V | |
| Output Current | 1.08A | |
| Tolerance | ±10% | |
| Secondary Side Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Winding | Single-channel | |
| Application Grade | Consumer grade | |
| Turns Ratio | 1:0.5:0.5:0.5 | |
| Primary Winding(s) | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM13117EL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM13117EL datasheets or manufacturer documentation.
Datasheet: SM13117EL Datasheet (PDF)
The SM13117EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.