
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Output Power | 9.2dBm | |
| Data Rate | 100Kbps | |
| Voltage - Supply | 2.1V~3.6V | |
| Features | Supports software reset | |
| Current Of Transmitting | 12.4mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7057ASE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Frequency Range | 300MHz~450MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Output Power | 9.2dBm | |
| Data Rate | 100Kbps | |
| Voltage - Supply | 2.1V~3.6V | |
| Features | Supports software reset | |
| Current Of Transmitting | 12.4mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7057ASE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX7057ASE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.